There are no models available for this part yet.
Overview of LM109H/883C by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM109H/NOPB | Texas Instruments | Extended Temperature 1A 5V Output Linear Regulator / LDO 3-TO -55 to 150 | |
LM109H | Texas Instruments | Extended Temperature 1A 5V Output Linear Regulator / LDO 3-TO -55 to 150 | |
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for LM109H/883C by National Semiconductor Corporation
Part Data Attributes for LM109H/883C by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
, CAN3/4,.2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class C
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for LM109H/883C
This table gives cross-reference parts and alternative options found for LM109H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM109H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM109H/883C | IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,CAN,3PIN,METAL | Texas Instruments | LM109H/883C vs LM109H/883C |