Part Details for LM108H/883C by National Semiconductor Corporation
Overview of LM108H/883C by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM108H | Rochester Electronics LLC | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | |
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) |
Part Details for LM108H/883C
LM108H/883C CAD Models
LM108H/883C Part Data Attributes
|
LM108H/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM108H/883C
National Semiconductor Corporation
IC OP-AMP, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for LM108H/883C
This table gives cross-reference parts and alternative options found for LM108H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM108H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108H/883 | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN PACKAGE-8, Operational Amplifier | Linear Technology | LM108H/883C vs LM108H/883 |
LM208HB | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | LM108H/883C vs LM208HB |
LM108H/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | AMD | LM108H/883C vs LM108H/883B |
LM108H | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM108H/883C vs LM108H |
LM108H | IC OP-AMP, Operational Amplifier | NXP Semiconductors | LM108H/883C vs LM108H |
LM108H | Operational Amplifier | Military Specifications | LM108H/883C vs LM108H |
LM108H | Operational Amplifier, | Fairchild Semiconductor Corporation | LM108H/883C vs LM108H |
LM108H/883 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL, CAN-8 | Rochester Electronics LLC | LM108H/883C vs LM108H/883 |
LM108H/883 | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | Texas Instruments | LM108H/883C vs LM108H/883 |
LM108H/883 | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | LM108H/883C vs LM108H/883 |