Part Details for LM108AJ-8RQML by Texas Instruments
Overview of LM108AJ-8RQML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM108AJ-8/B | Rochester Electronics LLC | LM108 - Super Gain Op Amp |
Part Details for LM108AJ-8RQML
LM108AJ-8RQML CAD Models
LM108AJ-8RQML Part Data Attributes
|
LM108AJ-8RQML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM108AJ-8RQML
Texas Instruments
OP-AMP, 500uV OFFSET-MAX, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.05 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
Alternate Parts for LM108AJ-8RQML
This table gives cross-reference parts and alternative options found for LM108AJ-8RQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM108AJ-8RQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108AJ-8/883 | OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | LM108AJ-8RQML vs LM108AJ-8/883 |
LM208AJ-8 | IC OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM108AJ-8RQML vs LM208AJ-8 |
LM108AJ-8 | OP-AMP, 1000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM108AJ-8RQML vs LM108AJ-8 |
LM208AJ | OP-AMP, 1000uV OFFSET-MAX, 0.8MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | LM108AJ-8RQML vs LM208AJ |
5962R9863702QPA | IC OP-AMP, 3000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM108AJ-8RQML vs 5962R9863702QPA |
LM108AJ | OP-AMP, 1000uV OFFSET-MAX, 0.8MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | LM108AJ-8RQML vs LM108AJ |
LM108AJ-8 | IC OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM108AJ-8RQML vs LM108AJ-8 |
LM108AJ-8RQML | IC OP-AMP, 500 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | LM108AJ-8RQML vs LM108AJ-8RQML |