Power Circuits
LM1086CS-2.5
Description: 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN

Overview of LM1086CS-2.5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for LM1086CS-2.5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM1086CS-2.5 by Texas Instruments

LM1086CS-2.5
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1.5 V
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
27 V
Input Voltage-Max
18 V
Input Voltage-Min
4 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e0
Length
10.16 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.02%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.65 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
20
Voltage Tolerance-Max
2%
Width
8.635 mm
Want to compare parts?
  1. LM1086CS-2.5
    Texas Instruments
    2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN
    VS

Alternate Parts for LM1086CS-2.5

This table gives cross-reference parts and alternative options found for LM1086CS-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1086CS-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM1086CS-2.5/NOPB IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM1086CS-2.5 vs LM1086CS-2.5/NOPB
LM1086CS-2.5 IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM1086CS-2.5 vs LM1086CS-2.5
LM1086CSX-2.5/NOPB IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM1086CS-2.5 vs LM1086CSX-2.5/NOPB
LM1086CS-2.5/NOPB 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM1086CS-2.5 vs LM1086CS-2.5/NOPB
Part Number Description Manufacturer Compare
LM1086CS-2.5/NOPB 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 Texas Instruments LM1086CS-2.5 vs LM1086CS-2.5/NOPB

Related Parts for LM1086CS-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1086CS-2.5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1086CS-2.5 by Texas Instruments

Select Manufacturer
Which Manufacturer of LM1086CS-2.5 would you like to use for your alert(s)?
  • Please alert me when LM1086CS-2.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM1086CS-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1086CS-2.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM1086CS-2.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1086CS-2.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1086CS-2.5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: