Part Details for LM1084R-ADJ by HTC Korea
Overview of LM1084R-ADJ by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Price & Stock for LM1084R-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM1084R-ADJTR-ND
|
DigiKey | IC REG LINEAR ADJ 5A TO263-3 Min Qty: 800 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9273 In Stock |
|
$0.5200 | Buy Now |
DISTI #
LM1084R-ADJ-TT
|
TME | IC: voltage regulator, LDO,adjustable, 5A, TO263-3, SMD, reel,tape Min Qty: 1 | 99 |
|
$0.4790 / $0.7930 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Adjustable Positive LDO Regulator,1.5VDropout,PSSO3 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
LCSC | TO-263-5 Linear Voltage Regulators (LDO) ROHS | 166 |
|
$0.4386 / $0.4610 | Buy Now |
Part Details for LM1084R-ADJ
LM1084R-ADJ CAD Models
LM1084R-ADJ Part Data Attributes:
|
LM1084R-ADJ
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM1084R-ADJ
HTC Korea
Adjustable Positive LDO Regulator, 1.5V Dropout, PSSO3, TO-263, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | TO-263, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |