Datasheets
LM-2035MB by: ROHM Semiconductor

Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Green, 17.24mm

Part Details for LM-2035MB by ROHM Semiconductor

Overview of LM-2035MB by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM-2035MB

LM-2035MB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM-2035MB Part Data Attributes

LM-2035MB ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
LM-2035MB ROHM Semiconductor Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Green, 17.24mm
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color GREEN
Color@Wavelength Green
Configuration COMMON ANODE, 1 DIGIT
Display Height 17.24 mm
Forward Current-Max 0.015 A
JESD-609 Code e1
Number of Characters 1
Number of Functions 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
Peak Wavelength 563 nm
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM-2035MB by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM-2035MB by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of LM-2035MB would you like to use for your alert(s)?
  • Please alert me when LM-2035MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM-2035MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM-2035MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM-2035MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM-2035MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM-2035MB by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: