Part Details for LM-0354DUB by ROHM Semiconductor
Overview of LM-0354DUB by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM-0354DUB
LM-0354DUB CAD Models
LM-0354DUB Part Data Attributes
|
LM-0354DUB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM-0354DUB
ROHM Semiconductor
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Orange, 27.9mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 27.9 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 610 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |