Part Details for LLZJ3.9A by Formosa Microsemi Co Ltd
Overview of LLZJ3.9A by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for LLZJ3.9A
LLZJ3.9A CAD Models
LLZJ3.9A Part Data Attributes
|
LLZJ3.9A
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LLZJ3.9A
Formosa Microsemi Co Ltd
Zener Diode, 3.88V V(Z), 3.5%, 0.5W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.88 V | |
Surface Mount | YES | |
Voltage Tol-Max | 3.5% | |
Working Test Current | 5 mA |