Part Details for LLXBD4040MKL150M by TAIYO YUDEN
Overview of LLXBD4040MKL150M by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXBD4040MKL150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXBD4040MKL150MTR-ND
|
DigiKey | FIXED IND 15UH 600MA 480MOHM SMD Min Qty: 4500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1535 | Buy Now |
DISTI #
LLXBD4040MKL150M
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 100kHz Ferrite 560mA 1515 Emboss T/R - Tape and Reel (Alt: LLXBD4040MKL150M) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.1138 / $0.1691 | Buy Now |
DISTI #
963-LLXBD4040MKL150M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, LOW PROFILE WOUND, 15uH20%, T&R RoHS: Compliant | 0 |
|
$0.1420 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks | 0 |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1039 / $0.1567 | Buy Now |
Part Details for LLXBD4040MKL150M
LLXBD4040MKL150M CAD Models
LLXBD4040MKL150M Part Data Attributes
|
LLXBD4040MKL150M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXBD4040MKL150M
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.56 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LLXBD4040MKL150M
This table gives cross-reference parts and alternative options found for LLXBD4040MKL150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLXBD4040MKL150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD4040MKL150M | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | LLXBD4040MKL150M vs LSXBD4040MKL150M |