Part Details for LLSD101C by Micro Commercial Components
Overview of LLSD101C by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LLSD101C
LLSD101C CAD Models
LLSD101C Part Data Attributes:
|
LLSD101C
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LLSD101C
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, GLASS, MINIMELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LLSD101C
This table gives cross-reference parts and alternative options found for LLSD101C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD101C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL101C | Rectifier Diode, Schottky, 1 Element, 0.01A, 40V V(RRM), Silicon | International Semiconductor Inc | LLSD101C vs LL101C |
LL101C-7 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD101C vs LL101C-7 |
LLSD101C-13 | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD101C vs LLSD101C-13 |
LL101C | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, DO-213AA | Microsemi Corporation | LLSD101C vs LL101C |
LL101C | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LLSD101C vs LL101C |
LLSD101C-7 | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD101C vs LLSD101C-7 |
LL101C-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, DO-213AA, MELF-2 | Vishay Intertechnologies | LLSD101C vs LL101C-GS18 |
LLSD101C | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LLSD101C vs LLSD101C |