Part Details for LLS2G820MEKZ by Nichicon Corporation
Overview of LLS2G820MEKZ by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLS2G820MEKZ
LLS2G820MEKZ CAD Models
LLS2G820MEKZ Part Data Attributes
|
LLS2G820MEKZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2G820MEKZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2G820MEKZ
This table gives cross-reference parts and alternative options found for LLS2G820MEKZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2G820MEKZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305A9826M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLS2G820MEKZ vs B43305A9826M000 |
ESMM401VSN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LLS2G820MEKZ vs ESMM401VSN820MP25S |
1820VAM2225LKN78E0 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MEKZ vs 1820VAM2225LKN78E0 |
8820VAM2225LKN78E0 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MEKZ vs 8820VAM2225LKN78E0 |
1820VAM2225LKN7850 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MEKZ vs 1820VAM2225LKN7850 |
2820VAM2225LKN7850 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MEKZ vs 2820VAM2225LKN7850 |
1820VAM2225LKN08F0 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MEKZ vs 1820VAM2225LKN08F0 |
1820VAM2225LKN5810 | CAP,AL2O3,82UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS2G820MEKZ vs 1820VAM2225LKN5810 |
NRLC820M400V22X25SF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | LLS2G820MEKZ vs NRLC820M400V22X25SF |
B43305A9826M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLS2G820MEKZ vs B43305A9826M002 |