Part Details for LLS2E271MEKZ by Nichicon Corporation
Overview of LLS2E271MEKZ by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLS2E271MEKZ
LLS2E271MEKZ CAD Models
LLS2E271MEKZ Part Data Attributes
|
LLS2E271MEKZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2E271MEKZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2E271MEKZ
This table gives cross-reference parts and alternative options found for LLS2E271MEKZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2E271MEKZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305E2277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2E271MEKZ vs B43305E2277M080 |
B43630E2277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2E271MEKZ vs B43630E2277M067 |
HJ2E277M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LLS2E271MEKZ vs HJ2E277M22025HA |
B43601E2277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E271MEKZ vs B43601E2277M060 |
B43305E2277M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2E271MEKZ vs B43305E2277M087 |
B43630E2277M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2E271MEKZ vs B43630E2277M087 |
B43634E2277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLS2E271MEKZ vs B43634E2277M002 |
380LQ271M250H012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | LLS2E271MEKZ vs 380LQ271M250H012D |
B43305E2277M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E271MEKZ vs B43305E2277M062 |
B43601E2277M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2E271MEKZ vs B43601E2277M002 |