There are no models available for this part yet.
Overview of LLS2C471MELA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLS2C471MELA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K6612
|
Newark | Capacitor,470Uf,160Vdc,20-% Tol,20+% Tol |Nichicon LLS2C471MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8800 | Buy Now | |
DISTI #
493-2449-ND
|
DigiKey | CAP ALUM 470UF 20% 160V SNAP TH Min Qty: 250 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7502 | Buy Now | |
DISTI #
647-LLS2C471MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 470uF Long Life RoHS: Compliant | 0 |
|
$1.5200 / $2.9200 | Order Now | |
DISTI #
LLS2C471MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 160VDC, Ø25x25mm, ±20% Min Qty: 50 | 0 |
|
$1.5900 / $1.8000 | RFQ | |
DISTI #
LLS2C471MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 160 V, � 20%, Snap-In (Alt: LLS2C471MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLS2C471MELA by Nichicon Corporation
Part Data Attributes for LLS2C471MELA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.82 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
1860 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLS2C471MELA
This table gives cross-reference parts and alternative options found for LLS2C471MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2C471MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX471M160J012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | LLS2C471MELA vs 380LX471M160J012A |
LLS2C471MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LLS2C471MELA vs LLS2C471MERAGA |
LLS2C471MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LLS2C471MELA vs LLS2C471MEKA |
LS-471M2CG2A2525 | CAP,AL2O3,470UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LLS2C471MELA vs LS-471M2CG2A2525 |
477LBA160M2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLS2C471MELA vs 477LBA160M2CC |
380LX471M160J012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | LLS2C471MELA vs 380LX471M160J012AD |
160USC470MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLS2C471MELA vs 160USC470MOOESN25X25 |
TYSV2C477J25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | TE Connectivity | LLS2C471MELA vs TYSV2C477J25ML |
QP477M2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | LLS2C471MELA vs QP477M2C |
LS471M2C-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 470uF, | Xicon Passive Components | LLS2C471MELA vs LS471M2C-2525 |