Part Details for LLS2A152MELB by Nichicon Corporation
Overview of LLS2A152MELB by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS2A152MELB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6572
|
Newark | Capacitor,1.5Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LLS2A152MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.2400 | Buy Now |
DISTI #
LLS2A152MELB-ND
|
DigiKey | CAP ALUM 1500UF 20% 100V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
200 In Stock |
|
$1.6070 / $4.4400 | Buy Now |
DISTI #
647-LLS2A152MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 1500uF 0.2 30x25 85c RoHS: Compliant | 201 |
|
$1.6000 / $4.3000 | Buy Now |
DISTI #
LLS2A152MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 1500uF, 100VDC, Ø30x25mm, ±20% Min Qty: 50 | 0 |
|
$2.1300 / $2.4100 | RFQ |
DISTI #
LLS2A152MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 100 V, � 20%, Snap-In (Alt: LLS2A152MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS2A152MELB
LLS2A152MELB CAD Models
LLS2A152MELB Part Data Attributes
|
LLS2A152MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS2A152MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.16 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2560 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS2A152MELB
This table gives cross-reference parts and alternative options found for LLS2A152MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS2A152MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELH158M100AS1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | KEMET Corporation | LLS2A152MELB vs ELH158M100AS1AA |
SLH158M100S1A5S25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | Teapo Electronic Corporation | LLS2A152MELB vs SLH158M100S1A5S25K |
380LX152M100K012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | LLS2A152MELB vs 380LX152M100K012AD |
MALIEYN07BU415L02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS2A152MELB vs MALIEYN07BU415L02K |
380LX152M100K012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLS2A152MELB vs 380LX152M100K012 |
ECS2ABZ152MLL10300025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | Nantong Jianghai Capacitor Co Ltd | LLS2A152MELB vs ECS2ABZ152MLL10300025 |
NRLM152M100V30X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LLS2A152MELB vs NRLM152M100V30X25F |
B41231C9158M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLS2A152MELB vs B41231C9158M002 |
TYSV2A158K25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF | TE Connectivity | LLS2A152MELB vs TYSV2A158K25ML |
B41231C9158M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLS2A152MELB vs B41231C9158M062 |