-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6446
|
Newark | Capacitor,47Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LLS1C473MELB RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.8200 | Buy Now |
DISTI #
493-7253-ND
|
DigiKey | CAP ALUM 47000UF 20% 16V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
49 In Stock |
|
$2.7154 / $6.6900 | Buy Now |
DISTI #
647-LLS1C473MELB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 47000uF 85c 30x50x10L/S RoHS: Compliant | 19 |
|
$2.7500 / $5.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$2.8600 | Buy Now |
DISTI #
LLS1C473MELB
|
TME | Capacitor: electrolytic, SNAP-IN, 47000uF, 16VDC, Ø30x50mm, ±20% Min Qty: 200 | 0 |
|
$3.5000 | RFQ |
DISTI #
LLS1C473MELB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47000 uF, 16 V, � 20%, Snap-In (Alt: LLS1C473MELB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLS1C473MELB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1C473MELB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.6 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6930 mA | |
Surface Mount | NO | |
Tan Delta | 0.50 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLS1C473MELB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1C473MELB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8473LCM3050LKN5850 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C473MELB vs 8473LCM3050LKN5850 |
8473LCM3050LKN9810 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C473MELB vs 8473LCM3050LKN9810 |
MALIEYN07BD547D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS1C473MELB vs MALIEYN07BD547D02K |
8473LCM3050LKN2850 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C473MELB vs 8473LCM3050LKN2850 |
8473LCM3050LKN0810 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C473MELB vs 8473LCM3050LKN0810 |
2473LCM3050LKN1850 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C473MELB vs 2473LCM3050LKN1850 |
8473LCM3050LKN1810 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C473MELB vs 8473LCM3050LKN1810 |
1473LCM3050LKN3850 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C473MELB vs 1473LCM3050LKN3850 |
LK473MLC3050LK040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47000uF | Fenghua (HK) Electronics Ltd | LLS1C473MELB vs LK473MLC3050LK040 |
8473LCM3050LKN3850 | CAP,AL2O3,47MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LLS1C473MELB vs 8473LCM3050LKN3850 |