Part Details for LLQNA251818T681K by TAIYO YUDEN
Overview of LLQNA251818T681K by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLQNA251818T681K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQNA251818T681KTR-ND
|
DigiKey | FIXED IND 680UH 90MA 22.1OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0643 | Buy Now |
DISTI #
LLQNA251818T681K
|
Avnet Americas | Inductor Power Molded Wirewound 680uH 10% 796kHz Ferrite 30mA 1007 Emboss T/R - Tape and Reel (Alt: LLQNA251818T681K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
963-LLQNA251818T681K
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 680uH10%, T&R RoHS: Compliant | 0 |
|
$0.0510 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0491 / $0.0628 | Buy Now |
DISTI #
LLQNA251818T681K
|
Avnet Abacus | Inductor Power Molded Wirewound 680uH 10% 796kHz Ferrite 30mA 1007 Emboss T/R (Alt: LLQNA251818T681K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLQNA251818T681K
LLQNA251818T681K CAD Models
LLQNA251818T681K Part Data Attributes
|
LLQNA251818T681K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQNA251818T681K
TAIYO YUDEN
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 17 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.09 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for LLQNA251818T681K
This table gives cross-reference parts and alternative options found for LLQNA251818T681K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQNA251818T681K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMQNA251818T681K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LLQNA251818T681K vs LMQNA251818T681K |
LSQNA251818T681K | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LLQNA251818T681K vs LSQNA251818T681K |
L1007C681KDWST | General Purpose Inductor, 680uH, 10%, 1 Element, SMD, 1007, CHIP | KEMET Corporation | LLQNA251818T681K vs L1007C681KDWST |