There are no models available for this part yet.
Overview of LLQNA201212T100M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LLQNA201212T100M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LLQNA201212T100MTR-ND
|
DigiKey | FIXED IND 10 UH 0.19A 0.91 OHM Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0585 | Buy Now | |
DISTI #
LLQNA201212T100M
|
Avnet Americas | Inductor Power Molded Wirewound 10uH 20% 2.52MHz Ferrite 190mA 0805 Emboss T/R - Tape and Reel (Alt: LLQNA201212T100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0618 | Buy Now | |
DISTI #
963-LLQNA201212T100M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, WIRE WOUND, 10uH20%, T&R RoHS: Compliant | 0 |
|
$0.0480 / $0.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0455 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0499 / $0.0590 | Buy Now |
CAD Models for LLQNA201212T100M by TAIYO YUDEN
Part Data Attributes for LLQNA201212T100M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0805
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.7 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.25 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
0.44 A
|
Self Resonance Frequency
|
32 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.52 MHz
|
Tolerance
|
20%
|
Alternate Parts for LLQNA201212T100M
This table gives cross-reference parts and alternative options found for LLQNA201212T100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQNA201212T100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L0805C100MDWST | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 0805, CHIP | KEMET Corporation | LLQNA201212T100M vs L0805C100MDWST |
LSQNA201212T100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LLQNA201212T100M vs LSQNA201212T100M |