Part Details for LLQMB201616T220J by TAIYO YUDEN
Overview of LLQMB201616T220J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLQMB201616T220J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQMB201616T220JTR-ND
|
DigiKey | FIXED IND 22UH 140MA 2.8 OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 | Buy Now |
DISTI #
LLQMB201616T220J
|
Avnet Americas | Inductor Molded Wirewound 22uH 5% 2.52MHz Ferrite 140mA 0806 Emboss T/R - Tape and Reel (Alt: LLQMB201616T220J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
963-LLQMB201616T220J
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, WOUND FOR SIGNAL LINE, 0806, 22uH5%, T&R RoHS: Compliant | 0 |
|
$0.0560 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0494 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0533 / $0.0684 | Buy Now |
Part Details for LLQMB201616T220J
LLQMB201616T220J CAD Models
LLQMB201616T220J Part Data Attributes
|
LLQMB201616T220J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQMB201616T220J
TAIYO YUDEN
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |