Part Details for LLQCA251818T101M by TAIYO YUDEN
Overview of LLQCA251818T101M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LLQCA251818T101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQCA251818T101MTR-ND
|
DigiKey | FIXED IND 100UH 125MA 3.7OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0600 | Buy Now |
DISTI #
LLQCA251818T101M
|
Avnet Americas | Inductor High Current Molded Wirewound 100uH 20% 796kHz Ferrite 125mA 1007 Emboss T/R - Tape and Reel (Alt: LLQCA251818T101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
963-LLQCA251818T101M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, HI CURRENT WOUND, 1007, 100uH20%, T&R RoHS: Compliant | 0 |
|
$0.0490 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0458 / $0.0579 | Buy Now |
DISTI #
LLQCA251818T101M
|
Avnet Abacus | Inductor High Current Molded Wirewound 100uH 20% 796kHz Ferrite 125mA 1007 Emboss T/R (Alt: LLQCA251818T101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLQCA251818T101M
LLQCA251818T101M CAD Models
LLQCA251818T101M Part Data Attributes
|
LLQCA251818T101M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQCA251818T101M
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.125 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 20% |