Part Details for LLQBA201212T3R3M by TAIYO YUDEN
Overview of LLQBA201212T3R3M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLQBA201212T3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLQBA201212T3R3MTR-ND
|
DigiKey | FIXED IND 3.3UH 235MA 300MOHM SM Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0532 | Buy Now |
DISTI #
LLQBA201212T3R3M
|
Avnet Americas | Inductor Molded Wirewound 3.3uH 20% 7.96MHz Ferrite 235mA 0805 Emboss T/R - Tape and Reel (Alt: LLQBA201212T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0387 | Buy Now |
DISTI #
963-LLQBA201212T3R3M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, STANDARD WOUND, 0805, 3.3uH20%, T&R RoHS: Compliant | 0 |
|
$0.0430 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0414 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0437 / $0.0511 | Buy Now |
DISTI #
LLQBA201212T3R3M
|
Avnet Abacus | Inductor Molded Wirewound 3.3uH 20% 7.96MHz Ferrite 235mA 0805 Emboss T/R (Alt: LLQBA201212T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLQBA201212T3R3M
LLQBA201212T3R3M CAD Models
LLQBA201212T3R3M Part Data Attributes
|
LLQBA201212T3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLQBA201212T3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.235 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LLQBA201212T3R3M
This table gives cross-reference parts and alternative options found for LLQBA201212T3R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLQBA201212T3R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQBA201212T3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | TAIYO YUDEN | LLQBA201212T3R3M vs LSQBA201212T3R3M |