Part Details for LLP6037-1000 by SMK Corporation
Overview of LLP6037-1000 by SMK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLP6037-1000
LLP6037-1000 CAD Models
LLP6037-1000 Part Data Attributes:
|
LLP6037-1000
SMK Corporation
Buy Now
Datasheet
|
Compare Parts:
LLP6037-1000
SMK Corporation
Audio/RCA Connector, 6 Pole(s), Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMK CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | 2.5mm AUDIO | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 6 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |