Part Details for LLP1608-F2N7C by TOKO Inc
Overview of LLP1608-F2N7C by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for LLP1608-F2N7C
LLP1608-F2N7C CAD Models
LLP1608-F2N7C Part Data Attributes
|
LLP1608-F2N7C
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LLP1608-F2N7C
TOKO Inc
General Purpose Inductor, 0.0027uH, 7.408%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 6.5 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 7400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 7.408% |