Part Details for LLN2W271MHLC25 by Nichicon Corporation
Overview of LLN2W271MHLC25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLN2W271MHLC25
LLN2W271MHLC25 CAD Models
LLN2W271MHLC25 Part Data Attributes
|
LLN2W271MHLC25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLN2W271MHLC25
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.04 mA | |
Manufacturer Series | LN | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1810 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLN2W271MHLC25
This table gives cross-reference parts and alternative options found for LLN2W271MHLC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLN2W271MHLC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM450VN271M25X45T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LLN2W271MHLC25 vs SMM450VN271M25X45T2 |
SMQ450VSSN270M25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LLN2W271MHLC25 vs SMQ450VSSN270M25D |
450USR270M25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | LLN2W271MHLC25 vs 450USR270M25X50 |
B43501A5277M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | LLN2W271MHLC25 vs B43501A5277M007 |
EETUQ2W271HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LLN2W271MHLC25 vs EETUQ2W271HA |
SMM450VS270M25E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Chemi-Con | LLN2W271MHLC25 vs SMM450VS270M25E |
SMM450VSSN270M35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Chemi-Con | LLN2W271MHLC25 vs SMM450VSSN270M35B |
450USR270MOOEMN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | LLN2W271MHLC25 vs 450USR270MOOEMN35X35 |
SMQ450VS271M22X50T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Chemi-Con | LLN2W271MHLC25 vs SMQ450VS271M22X50T2 |
SMM450VN271M35X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LLN2W271MHLC25 vs SMM450VN271M35X30T2 |