LLM350
Description: Regulator, 1 Output, BIPolar,

Overview of LLM350 by Lambda Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LLM350 by Lambda Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LLM350 by Lambda Semiconductors

LLM350
Lambda Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LAMBDA SEMICONDUCTORS
Package Description
, TO-204/-3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
3 V
JESD-609 Code
e0
Line Regulation-Max (%/V)
0.07
Load Regulation-Max(%)
1.5%
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
3 A
Output Voltage1-Max
33 V
Output Voltage1-Min
1.2 V
Package Body Material
METAL
Package Equivalence Code
TO-204/-3
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. LLM350
    Lambda Semiconductors
    Regulator, 1 Output, BIPolar,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLM350 by Lambda Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLM350 by Lambda Semiconductors

Select Manufacturer
Which Manufacturer of LLM350 would you like to use for your alert(s)?
  • Please alert me when LLM350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLM350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLM350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLM350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLM350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLM350 by Lambda Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: