Part Details for LLK2E181MHSZ by Nichicon Corporation
Overview of LLK2E181MHSZ by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLK2E181MHSZ
LLK2E181MHSZ CAD Models
LLK2E181MHSZ Part Data Attributes
|
LLK2E181MHSZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLK2E181MHSZ
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63639 mA | |
Manufacturer Series | LK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLK2E181MHSZ
This table gives cross-reference parts and alternative options found for LLK2E181MHSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK2E181MHSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPR181M250C5P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LLK2E181MHSZ vs LPR181M250C5P3 |
3HQ2EVB187M22025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LLK2E181MHSZ vs 3HQ2EVB187M22025 |
250USP187MZ30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | LLK2E181MHSZ vs 250USP187MZ30 |
250USR180MOOEMN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | Rubycon Corporation | LLK2E181MHSZ vs 250USR180MOOEMN20X25 |
CEAWF2E181M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LLK2E181MHSZ vs CEAWF2E181M20 |
LP181M250C1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LLK2E181MHSZ vs LP181M250C1P3 |
CESMS2E181M2225TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT | Samsung Semiconductor | LLK2E181MHSZ vs CESMS2E181M2225TA |
ECEC2EP181AJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LLK2E181MHSZ vs ECEC2EP181AJ |
ALC10A181AB250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN | KEMET Corporation | LLK2E181MHSZ vs ALC10A181AB250 |
LPR181M250A7P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 180uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LLK2E181MHSZ vs LPR181M250A7P3 |