Part Details for LLK2C681MHSA by Nichicon Corporation
Overview of LLK2C681MHSA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLK2C681MHSA
LLK2C681MHSA CAD Models
LLK2C681MHSA Part Data Attributes
|
LLK2C681MHSA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLK2C681MHSA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.98954 mA | |
Manufacturer Series | LK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLK2C681MHSA
This table gives cross-reference parts and alternative options found for LLK2C681MHSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK2C681MHSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHX160V681M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LLK2C681MHSA vs MHX160V681M30X25 |
160USR680MSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | LLK2C681MHSA vs 160USR680MSN22X40 |
160PL680CMD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | SUN Electronic Industries Corporation | LLK2C681MHSA vs 160PL680CMD |
160USG680MST22X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | LLK2C681MHSA vs 160USG680MST22X30 |
SMH160LCSN680M22D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LLK2C681MHSA vs SMH160LCSN680M22D |
CEDWF2C681M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT | Chemi-Con | LLK2C681MHSA vs CEDWF2C681M1 |
160USR680M22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN | Rubycon Corporation | LLK2C681MHSA vs 160USR680M22X40 |
ECOS2CP681BX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLK2C681MHSA vs ECOS2CP681BX |
3HC2CVB687M22045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LLK2C681MHSA vs 3HC2CVB687M22045 |
3HM2CVB687M35030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LLK2C681MHSA vs 3HM2CVB687M35030 |