LLK2C681MHSA
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of LLK2C681MHSA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LLK2C681MHSA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LLK2C681MHSA by Nichicon Corporation

LLK2C681MHSA
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.98954 mA
Manufacturer Series
LK
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
2200 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LLK2C681MHSA
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for LLK2C681MHSA

This table gives cross-reference parts and alternative options found for LLK2C681MHSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK2C681MHSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MHX160V681M30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation LLK2C681MHSA vs MHX160V681M30X25
160USR680MSN22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN Rubycon Corporation LLK2C681MHSA vs 160USR680MSN22X40
160PL680CMD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount SUN Electronic Industries Corporation LLK2C681MHSA vs 160PL680CMD
160USG680MST22X30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation LLK2C681MHSA vs 160USG680MST22X30
SMH160LCSN680M22D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, CAN Chemi-Con LLK2C681MHSA vs SMH160LCSN680M22D
CEDWF2C681M1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT Chemi-Con LLK2C681MHSA vs CEDWF2C681M1
160USR680M22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN Rubycon Corporation LLK2C681MHSA vs 160USR680M22X40
ECOS2CP681BX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LLK2C681MHSA vs ECOS2CP681BX
3HC2CVB687M22045 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LLK2C681MHSA vs 3HC2CVB687M22045
3HM2CVB687M35030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LLK2C681MHSA vs 3HM2CVB687M35030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLK2C681MHSA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLK2C681MHSA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LLK2C681MHSA would you like to use for your alert(s)?
  • Please alert me when LLK2C681MHSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLK2C681MHSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLK2C681MHSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLK2C681MHSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLK2C681MHSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLK2C681MHSA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: