Part Details for LLK2A222MHSA by Nichicon Corporation
Overview of LLK2A222MHSA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLK2A222MHSA
LLK2A222MHSA CAD Models
LLK2A222MHSA Part Data Attributes
|
LLK2A222MHSA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLK2A222MHSA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.40712 mA | |
Manufacturer Series | LK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLK2A222MHSA
This table gives cross-reference parts and alternative options found for LLK2A222MHSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK2A222MHSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH506PDC4220M23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LLK2A222MHSA vs PEH506PDC4220M23 |
3HC2AVB228M25040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LLK2A222MHSA vs 3HC2AVB228M25040 |
380LXM222100K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLK2A222MHSA vs 380LXM222100K022 |
100USR2200MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN | Rubycon Corporation | LLK2A222MHSA vs 100USR2200MSN22X45 |
100USR2200MOOEMN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN | Rubycon Corporation | LLK2A222MHSA vs 100USR2200MOOEMN30X30 |
LLS2A222MHLZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLK2A222MHSA vs LLS2A222MHLZ |
LLS2A222MHLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLK2A222MHSA vs LLS2A222MHLB |
SMH100VSSN2200M35A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LLK2A222MHSA vs SMH100VSSN2200M35A |
PEH506PCE4220M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LLK2A222MHSA vs PEH506PCE4220M22S |
CEAWF2A222M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LLK2A222MHSA vs CEAWF2A222M40 |