Part Details for LLK2A152MHSB by Nichicon Corporation
Overview of LLK2A152MHSB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLK2A152MHSB
LLK2A152MHSB CAD Models
LLK2A152MHSB Part Data Attributes
|
LLK2A152MHSB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLK2A152MHSB
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.16189 mA | |
Manufacturer Series | LK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLK2A152MHSB
This table gives cross-reference parts and alternative options found for LLK2A152MHSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK2A152MHSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEAWF2A152M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LLK2A152MHSB vs CEAWF2A152M20 |
100USR1500OOE25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | Rubycon Corporation | LLK2A152MHSB vs 100USR1500OOE25X30 |
100USR1500M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Rubycon Corporation | LLK2A152MHSB vs 100USR1500M22X35 |
100PL1500CMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | SUN Electronic Industries Corporation | LLK2A152MHSB vs 100PL1500CMA |
LP152M100H1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LLK2A152MHSB vs LP152M100H1P3 |
380LX152M100G052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Cornell Dubilier Electronics Inc | LLK2A152MHSB vs 380LX152M100G052 |
LHT100M1500BPF42530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | YAGEO Corporation | LLK2A152MHSB vs LHT100M1500BPF42530 |
3KL2AVB158M35025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LLK2A152MHSB vs 3KL2AVB158M35025 |
CESMS2A152M2240TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, | Samsung Electro-Mechanics | LLK2A152MHSB vs CESMS2A152M2240TA |
100USR1500MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN | Rubycon Corporation | LLK2A152MHSB vs 100USR1500MOOESN22X35 |