Datasheets
LLK2A152MHSB by: Nichicon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for LLK2A152MHSB by Nichicon Corporation

Overview of LLK2A152MHSB by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LLK2A152MHSB

LLK2A152MHSB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LLK2A152MHSB Part Data Attributes

LLK2A152MHSB Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LLK2A152MHSB Nichicon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 1.16189 mA
Manufacturer Series LK
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 1950 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Alternate Parts for LLK2A152MHSB

This table gives cross-reference parts and alternative options found for LLK2A152MHSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK2A152MHSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEAWF2A152M20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con LLK2A152MHSB vs CEAWF2A152M20
100USR1500OOE25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount Rubycon Corporation LLK2A152MHSB vs 100USR1500OOE25X30
100USR1500M22X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN Rubycon Corporation LLK2A152MHSB vs 100USR1500M22X35
100PL1500CMA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount SUN Electronic Industries Corporation LLK2A152MHSB vs 100PL1500CMA
LP152M100H1P3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN Aerovox Corporation LLK2A152MHSB vs LP152M100H1P3
380LX152M100G052 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN Cornell Dubilier Electronics Inc LLK2A152MHSB vs 380LX152M100G052
LHT100M1500BPF42530 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount YAGEO Corporation LLK2A152MHSB vs LHT100M1500BPF42530
3KL2AVB158M35025 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LLK2A152MHSB vs 3KL2AVB158M35025
CESMS2A152M2240TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, Samsung Electro-Mechanics LLK2A152MHSB vs CESMS2A152M2240TA
100USR1500MOOESN22X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN Rubycon Corporation LLK2A152MHSB vs 100USR1500MOOESN22X35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLK2A152MHSB by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLK2A152MHSB by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LLK2A152MHSB would you like to use for your alert(s)?
  • Please alert me when LLK2A152MHSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLK2A152MHSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLK2A152MHSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLK2A152MHSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLK2A152MHSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLK2A152MHSB by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: