There are no models available for this part yet.
Overview of LLK1V472MHSA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LLK1V472MHSA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 35 |
|
$1.5000 / $2.4000 | Buy Now | ||
Quest Components | CAP,ELECTROLYTIC,4700UF,35VDC,20%,85,SNAP-IN TYPE | 241 |
|
$1.0665 / $1.9750 | Buy Now | ||
Quest Components | CAP,ELECTROLYTIC,4700UF,35VDC,20%,85,SNAP-IN TYPE | 80 |
|
$1.7380 / $3.1600 | Buy Now | ||
Quest Components | CAP,ELECTROLYTIC,4700UF,35VDC,20%,85,SNAP-IN TYPE | 28 |
|
$2.0000 / $3.2000 | Buy Now |
CAD Models for LLK1V472MHSA by Nichicon Corporation
Part Data Attributes for LLK1V472MHSA by Nichicon Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
1.21675 mA
|
Manufacturer Series
|
LK
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
2400 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.35
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LLK1V472MHSA
This table gives cross-reference parts and alternative options found for LLK1V472MHSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK1V472MHSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS1V472MHLA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLK1V472MHSA vs LLS1V472MHLA |
35USR4700MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Rubycon Corporation | LLK1V472MHSA vs 35USR4700MSN25X25 |
ECEC1VP472DG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LLK1V472MHSA vs ECEC1VP472DG |
82D472M035JB2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT | Chemi-Con | LLK1V472MHSA vs 82D472M035JB2D |
3KL1VVB478M25030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LLK1V472MHSA vs 3KL1VVB478M25030 |
ECEC1VU472G | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | LLK1V472MHSA vs ECEC1VU472G |
LLK1V472MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LLK1V472MHSA vs LLK1V472MHSZ |
35PL4700CMB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | SUN Electronic Industries Corporation | LLK1V472MHSA vs 35PL4700CMB |
3HQ1VVB478M25025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LLK1V472MHSA vs 3HQ1VVB478M25025 |
LGS1V472MHSZG1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT | Nichicon Corporation | LLK1V472MHSA vs LGS1V472MHSZG1 |