Part Details for LLK1V183MHSC by Nichicon Corporation
Overview of LLK1V183MHSC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLK1V183MHSC
LLK1V183MHSC CAD Models
LLK1V183MHSC Part Data Attributes
|
LLK1V183MHSC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLK1V183MHSC
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.38117 mA | |
Manufacturer Series | LK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLK1V183MHSC
This table gives cross-reference parts and alternative options found for LLK1V183MHSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLK1V183MHSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82DA183M035MD2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LLK1V183MHSC vs 82DA183M035MD2D |
35USR18000MOOESN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | LLK1V183MHSC vs 35USR18000MOOESN30X45 |
LLS1V183MHLB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LLK1V183MHSC vs LLS1V183MHLB |
PEH506JDE5180M23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LLK1V183MHSC vs PEH506JDE5180M23 |
LH035M18K0BPF-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LLK1V183MHSC vs LH035M18K0BPF-3050 |
SMH35VNSN18000M30E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | LLK1V183MHSC vs SMH35VNSN18000M30E |
LKG1V183MHSBAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT | Nichicon Corporation | LLK1V183MHSC vs LKG1V183MHSBAK |
35USR18000MST35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, CAN | Rubycon Corporation | LLK1V183MHSC vs 35USR18000MST35X40 |
FHS35V183M30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LLK1V183MHSC vs FHS35V183M30X45 |
SMH35VN183M40X30T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | LLK1V183MHSC vs SMH35VN183M40X30T4 |