Part Details for LLG2W561MEKC40 by Nichicon Corporation
Overview of LLG2W561MEKC40 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLG2W561MEKC40
LLG2W561MEKC40 CAD Models
LLG2W561MEKC40 Part Data Attributes
|
LLG2W561MEKC40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2W561MEKC40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2660 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LLG2W561MEKC40
This table gives cross-reference parts and alternative options found for LLG2W561MEKC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2W561MEKC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305B5567M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2W561MEKC40 vs B43305B5567M082 |
B43630B5567M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W561MEKC40 vs B43630B5567M060 |
B43630B5567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W561MEKC40 vs B43630B5567M000 |
B43305B5567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLG2W561MEKC40 vs B43305B5567M000 |
B43630B5567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W561MEKC40 vs B43630B5567M002 |
B43305B5567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2W561MEKC40 vs B43305B5567M080 |
LLG2W561MEUC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LLG2W561MEKC40 vs LLG2W561MEUC40 |
B43305B5567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2W561MEKC40 vs B43305B5567M087 |
HJ2W567M35040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LLG2W561MEKC40 vs HJ2W567M35040HA |
B43305B5567M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2W561MEKC40 vs B43305B5567M062 |