Part Details for LLG2W221MEUB25 by Nichicon Corporation
Overview of LLG2W221MEUB25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLG2W221MEUB25
LLG2W221MEUB25 CAD Models
LLG2W221MEUB25 Part Data Attributes
|
LLG2W221MEUB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2W221MEUB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1400 mA |
Alternate Parts for LLG2W221MEUB25
This table gives cross-reference parts and alternative options found for LLG2W221MEUB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2W221MEUB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630C5227M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MEUB25 vs B43630C5227M082 |
B43630C5227M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MEUB25 vs B43630C5227M062 |
HJ2W227M30025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LLG2W221MEUB25 vs HJ2W227M30025HA |
450USG220MSN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2W221MEUB25 vs 450USG220MSN30X25 |
ESMR451VSN221MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF | Chemi-Con | LLG2W221MEUB25 vs ESMR451VSN221MR25S |
450USG220MOOESN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2W221MEUB25 vs 450USG220MOOESN30X25 |
LLG2W221MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LLG2W221MEUB25 vs LLG2W221MEKB25 |
MAL209337221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLG2W221MEUB25 vs MAL209337221E3 |
B43630C5227M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MEUB25 vs B43630C5227M087 |
B43630C5227M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MEUB25 vs B43630C5227M002 |