There are no models available for this part yet.
Overview of LLG2W221MEKA35 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LLG2W221MEKA35 by Nichicon Corporation
Part Data Attributes for LLG2W221MEKA35 by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
35 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1500 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for LLG2W221MEKA35
This table gives cross-reference parts and alternative options found for LLG2W221MEKA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2W221MEKA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630B5227M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MEKA35 vs B43630B5227M082 |
380LQ221M450J032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | LLG2W221MEKA35 vs 380LQ221M450J032AD |
B43630B5227M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MEKA35 vs B43630B5227M002 |
B43305B5227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LLG2W221MEKA35 vs B43305B5227M000 |
B43630B5227M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MEKA35 vs B43630B5227M062 |
B43305B5227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LLG2W221MEKA35 vs B43305B5227M002 |
B43630B5227M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2W221MEKA35 vs B43630B5227M087 |
450USG220MOOESN25X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2W221MEKA35 vs 450USG220MOOESN25X35 |
B43305B5227M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2W221MEKA35 vs B43305B5227M062 |
B43305B5227M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2W221MEKA35 vs B43305B5227M060 |