Part Details for LLG2G561MEKB40 by Nichicon Corporation
Overview of LLG2G561MEKB40 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLG2G561MEKB40
LLG2G561MEKB40 CAD Models
LLG2G561MEKB40 Part Data Attributes
|
LLG2G561MEKB40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2G561MEKB40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2390 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LLG2G561MEKB40
This table gives cross-reference parts and alternative options found for LLG2G561MEKB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2G561MEKB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630B9567M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G561MEKB40 vs B43630B9567M060 |
400USH560MEFCSN30X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | LLG2G561MEKB40 vs 400USH560MEFCSN30X40 |
B43630B9567M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G561MEKB40 vs B43630B9567M087 |
B43630B9567M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G561MEKB40 vs B43630B9567M080 |
B43630B9567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G561MEKB40 vs B43630B9567M002 |
B43630B9567M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G561MEKB40 vs B43630B9567M007 |
B43630B9567M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2G561MEKB40 vs B43630B9567M067 |
ESMR401VSN561MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF | Chemi-Con | LLG2G561MEKB40 vs ESMR401VSN561MR40S |