There are no models available for this part yet.
Overview of LLG2E821MEKA40 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LLG2E821MEKA40 by Nichicon Corporation
Part Data Attributes for LLG2E821MEKA40 by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
2770 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for LLG2E821MEKA40
This table gives cross-reference parts and alternative options found for LLG2E821MEKA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2E821MEKA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630E2827M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2E821MEKA40 vs B43630E2827M062 |
LLG2E821MELAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | LLG2E821MEKA40 vs LLG2E821MELAHA |
250USG820MOOESN25X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2E821MEKA40 vs 250USG820MOOESN25X40 |
B43630E2827M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2E821MEKA40 vs B43630E2827M000 |
B43630E2827M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2E821MEKA40 vs B43630E2827M080 |
380LQ821M250J042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | LLG2E821MEKA40 vs 380LQ821M250J042AD |
B43630E2827M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LLG2E821MEKA40 vs B43630E2827M067 |
EETUQ2E821JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLG2E821MEKA40 vs EETUQ2E821JJ |
LLG2E821MELA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LLG2E821MEKA40 vs LLG2E821MELA40 |
250USG820MSN25X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2E821MEKA40 vs 250USG820MSN25X40 |