-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5402
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2D681MELA30 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.7400 | Buy Now |
DISTI #
493-7217-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
213 In Stock |
|
$1.9210 / $5.1400 | Buy Now |
DISTI #
647-LLG2D681MELA30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 680uF 85c 25x30x10L/S RoHS: Compliant | 152 |
|
$2.0100 / $3.8800 | Buy Now |
|
Future Electronics | LLG Series 680 uF 200 V ±20 % LS=10 mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks Container: Bag | 1750Bag |
|
$1.9000 / $2.0100 | Buy Now |
DISTI #
85516693
|
Verical | Cap Aluminum Lytic 680uF 200V 20% (25 X 30mm) Snap-In 10mm 2280mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2406 | Americas - 250 |
|
$3.1250 | Buy Now |
DISTI #
LLG2D681MELA30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 680uF 85c 25x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.8700 / $2.1100 | Buy Now |
DISTI #
LLG2D681MELA30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 200 V, � 20%, Snap-In (Alt: LLG2D681MELA30) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1 |
|
RFQ | |
|
New Advantage Corporation | LLG Series 680 uF 200 V �20 % LS=10 mm Snap In Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 1500 |
|
$2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LLG2D681MELA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2D681MELA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2280 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LLG2D681MELA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2D681MELA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ681M200J022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | LLG2D681MELA30 vs 380LQ681M200J022D |
LLS2D681MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LLG2D681MELA30 vs LLS2D681MERAHA |
200USG680MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2D681MELA30 vs 200USG680MEFCSN25X30 |
LLN2D681MELA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LLG2D681MELA30 vs LLN2D681MELA30 |
B43305B2687M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2D681MELA30 vs B43305B2687M060 |
B43305B2687M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2D681MELA30 vs B43305B2687M060 |
200USC680MOOESN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LLG2D681MELA30 vs 200USC680MOOESN25X30 |
B43305B2687M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LLG2D681MELA30 vs B43305B2687M087 |
LLG2D681MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LLG2D681MELA30 vs LLG2D681MERAGA |
B43305B2687M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LLG2D681MELA30 vs B43305B2687M080 |