Part Details for LLG2C332MELC45 by Nichicon Corporation
Overview of LLG2C332MELC45 by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLG2C332MELC45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5377
|
Newark | Snap In & Terminal/ Bulk |Nichicon LLG2C332MELC45 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.8600 | Buy Now |
DISTI #
493-7204-ND
|
DigiKey | CAP ALUM 3300UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1345 In Stock |
|
$5.0991 / $9.0000 | Buy Now |
DISTI #
647-LLG2C332MELC45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 3300uF 85c 35x45x10L/S RoHS: Compliant | 43 |
|
$5.0900 / $8.9900 | Buy Now |
DISTI #
72038287
|
RS | Aluminum Electrolytic Capacitor- Snap In, 160volts, 3300uF, Small Form Factor | Nichicon LLG2C332MELC45 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1700 | RFQ |
DISTI #
LLG2C332MELC45
|
TTI | Aluminum Electrolytic Capacitors - Snap In 160volts 3300uF 85c 35x45x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 400 In Stock |
|
$5.0400 / $5.8000 | Buy Now |
DISTI #
LLG2C332MELC45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 160 V, � 20%, Snap-In (Alt: LLG2C332MELC45) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLG2C332MELC45
LLG2C332MELC45 CAD Models
LLG2C332MELC45 Part Data Attributes
|
LLG2C332MELC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLG2C332MELC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.17 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 5750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLG2C332MELC45
This table gives cross-reference parts and alternative options found for LLG2C332MELC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLG2C332MELC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETUQ2C332LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LLG2C332MELC45 vs EETUQ2C332LJ |
LLN2C332MELC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LLG2C332MELC45 vs LLN2C332MELC45 |
380LQ332M160A452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LLG2C332MELC45 vs 380LQ332M160A452 |
LLG2C332MEUC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | LLG2C332MELC45 vs LLG2C332MEUC45 |
380LQ332M160A452A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LLG2C332MELC45 vs 380LQ332M160A452A |