LLCNB1005EETR22MB
TAIYO YUDEN
Description: General Purpose Inductor, 0.22uH, 20%, 1 Element, Metal Core-Core, SMD, 0402, CHIP

Overview of LLCNB1005EETR22MB by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LLCNB1005EETR22MB by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-LLCNB1005EETR22MBTR-ND
DigiKey FIXED IND 220NH 1.6A 80 MOHM SMD Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1870
$0.1870 Buy Now
DISTI # LLCNB1005EETR22MB
Avnet Americas Inductor Power Molded Multi-Layer 220nH 20% 1MHz Metal Composite 1.6A 0402 Emboss T/R - Tape and Reel (Alt: LLCNB1005EETR22MB) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.2316
$0.2316 Buy Now
DISTI # 963-LLCNB1005EETR22M
Mouser Electronics Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.22UH20% ,T&R RoHS: Compliant 0
  • 10,000 $0.1870
  • 30,000 $0.1830
$0.1830 / $0.1870 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks 0
  • 10,000 $0.1703
$0.1703 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.3609
  • 5,000 $0.2221
  • 7,500 $0.1758
  • 10,000 $0.1723
$0.1723 / $0.3609 Buy Now

CAD Models for LLCNB1005EETR22MB by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LLCNB1005EETR22MB by TAIYO YUDEN

LLCNB1005EETR22MB
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0402
Construction
Rectangular
Core Material
Metal
DC Resistance
0.08 Ω
Inductance-Nom (L)
0.22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.55 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Current-Max
1.6 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LLCNB1005EETR22MB
    TAIYO YUDEN
    General Purpose Inductor, 0.22uH, 20%, 1 Element, Metal Core-Core, SMD, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LLCNB1005EETR22MB by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LLCNB1005EETR22MB by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LLCNB1005EETR22MB would you like to use for your alert(s)?
  • Please alert me when LLCNB1005EETR22MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LLCNB1005EETR22MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LLCNB1005EETR22MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LLCNB1005EETR22MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LLCNB1005EETR22MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LLCNB1005EETR22MB by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: