Part Details for LLAPB2520MKTR33M by TAIYO YUDEN
Overview of LLAPB2520MKTR33M by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLAPB2520MKTR33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLAPB2520MKTR33MTR-ND
|
DigiKey | FIXED IND 330NH 4.4A 23 MOHM SMD Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0918 | Buy Now |
DISTI #
LLAPB2520MKTR33M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 330nH 20% 2MHz Metal Composite 6.6A 1008 Emboss T/R - Tape and Reel (Alt: LLAPB2520MKTR33M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
963-LLAPB2520MKTR33M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,0.33UH20% ,T&R RoHS: Compliant | 0 |
|
$0.0780 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0758 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0820 / $0.0982 | Buy Now |
DISTI #
LLAPB2520MKTR33M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 330nH 20% 2MHz Metal Composite 6.6A 1008 Emboss T/R - Tape and Reel (Alt: LLAPB2520MKTR33M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1030 | Buy Now |
Part Details for LLAPB2520MKTR33M
LLAPB2520MKTR33M CAD Models
LLAPB2520MKTR33M Part Data Attributes:
|
LLAPB2520MKTR33M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLAPB2520MKTR33M
TAIYO YUDEN
General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 4.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
Alternate Parts for LLAPB2520MKTR33M
This table gives cross-reference parts and alternative options found for LLAPB2520MKTR33M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLAPB2520MKTR33M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSAPB2520MKTR33M | General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP | TAIYO YUDEN | LLAPB2520MKTR33M vs LSAPB2520MKTR33M |