Part Details for LLA6.3VB102M10X12LL by Chemi-Con
Overview of LLA6.3VB102M10X12LL by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLA6.3VB102M10X12LL
LLA6.3VB102M10X12LL CAD Models
LLA6.3VB102M10X12LL Part Data Attributes
|
LLA6.3VB102M10X12LL
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LLA6.3VB102M10X12LL
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 398 mΩ | |
Leakage Current | 0.0126 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for LLA6.3VB102M10X12LL
This table gives cross-reference parts and alternative options found for LLA6.3VB102M10X12LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLA6.3VB102M10X12LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41827A2108M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | LLA6.3VB102M10X12LL vs B41827A2108M000 |
RDL1000M6R3TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | LLA6.3VB102M10X12LL vs RDL1000M6R3TB210X12.5 |
ELLA6R3ELL102MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | LLA6.3VB102M10X12LL vs ELLA6R3ELL102MJC5N |
RDLL1000M6R3CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | LLA6.3VB102M10X12LL vs RDLL1000M6R3CF310X12.5 |
RDL1000M6R3CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | LLA6.3VB102M10X12LL vs RDL1000M6R3CF310X12.5 |
NRSA102M6.3V10X12.5TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | LLA6.3VB102M10X12LL vs NRSA102M6.3V10X12.5TRSTF |
CEBM10006.3TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Dubilier | LLA6.3VB102M10X12LL vs CEBM10006.3TA |
ESME6R3ETD102MJC5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | LLA6.3VB102M10X12LL vs ESME6R3ETD102MJC5M |
ELLA6R3ETE102MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | LLA6.3VB102M10X12LL vs ELLA6R3ETE102MJC5D |
RDNP1000M6R3CF210X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | LLA6.3VB102M10X12LL vs RDNP1000M6R3CF210X12.5 |