Part Details for LL7840 by Hughes Aircraft
Overview of LL7840 by Hughes Aircraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL7840
LL7840 CAD Models
LL7840 Part Data Attributes
|
LL7840
Hughes Aircraft
Buy Now
Datasheet
|
Compare Parts:
LL7840
Hughes Aircraft
Field Programmable Gate Array, 8370 Gates, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUGHES AIRCRAFT | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Equivalent Gates | 8370 | |
Organization | 8370 GATES | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Technology | CMOS |