LL5263BA
Microsemi Corporation
Description: Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA,

Overview of LL5263BA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LL5263BA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LL5263BA by Microsemi Corporation

LL5263BA
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
56 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
10%
Working Test Current
2.2 mA
Want to compare parts?
  1. LL5263BA
    Microsemi Corporation
    Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA,
    VS

Alternate Parts for LL5263BA

This table gives cross-reference parts and alternative options found for LL5263BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL5263BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6018AUR-1E3TR Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation LL5263BA vs 1N6018AUR-1E3TR
MQMLL5263A-1E3 Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MQMLL5263A-1E3
MQ1N5263AUR-1E3 Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MQ1N5263AUR-1E3
CDLL979AE3 Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation LL5263BA vs CDLL979AE3
MSPMLL5263A-1TR Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MSPMLL5263A-1TR
MXMLL5263A-1 Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MXMLL5263A-1
MXMLL6018AUR Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MXMLL6018AUR
MLL5263A-1TRE3 Zener Diode, 56V V(Z), 10%, 0.5W, Microsemi Corporation LL5263BA vs MLL5263A-1TRE3
MQ1N5263AUR-1E3TR Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MQ1N5263AUR-1E3TR
MLL6018AUR Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MLL6018AUR
Part Number Description Manufacturer Compare
MSPMLL5263A-1 Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MSPMLL5263A-1
MLL6018AUR Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MLL6018AUR
CDLL979AE3 Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation LL5263BA vs CDLL979AE3
MQMLL5263A-1E3 Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MQMLL5263A-1E3
MXMLL5263A-1 Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MXMLL5263A-1
MVMLL6018AURTR Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MVMLL6018AURTR
CDLL979A Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation LL5263BA vs CDLL979A
MQMLL5263A-1E3TR Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MQMLL5263A-1E3TR
1N6018AUR-1 Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation LL5263BA vs 1N6018AUR-1
MXMLL5263A-1TR Zener Diode, 56V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation LL5263BA vs MXMLL5263A-1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LL5263BA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LL5263BA by Microsemi Corporation

  • Please alert me when LL5263BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LL5263BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LL5263BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LL5263BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LL5263BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LL5263BA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: