Part Details for LL5261B by Bkc Semiconductors Inc
Overview of LL5261B by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for LL5261B
LL5261B CAD Models
LL5261B Part Data Attributes
|
LL5261B
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
LL5261B
Bkc Semiconductors Inc
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 44.65 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
Alternate Parts for LL5261B
This table gives cross-reference parts and alternative options found for LL5261B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL5261B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL5261B | Zener Diode, 47V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | LL5261B vs LL5261B |
MLL5261B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | LL5261B vs MLL5261B |
PMLL5261BTRL13 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | LL5261B vs PMLL5261BTRL13 |
CDLL5261B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | LL5261B vs CDLL5261B |
CDLL5261B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | LL5261B vs CDLL5261B |
LL5261B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | LL5261B vs LL5261B |
MLL5261BE3 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | LL5261B vs MLL5261BE3 |
CDLL5261BE3 | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | LL5261B vs CDLL5261BE3 |
PMLL5261B112 | DIODE 47 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5261B vs PMLL5261B112 |
PMLL5261BTRL | DIODE 47 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5261B vs PMLL5261BTRL |