Part Details for LL5250B by RFE International Inc
Overview of LL5250B by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for LL5250B
LL5250B CAD Models
LL5250B Part Data Attributes
|
LL5250B
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
LL5250B
RFE International Inc
Zener Diode, 20V V(Z)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Working Test Current | 6.2 mA |
Alternate Parts for LL5250B
This table gives cross-reference parts and alternative options found for LL5250B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL5250B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL5250BTRL | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | LL5250B vs PMLL5250BTRL |
CDLL5250B | Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | LL5250B vs CDLL5250B |
MLL5250BE3 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | LL5250B vs MLL5250BE3 |
PMLL5250B135 | DIODE 20 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5250B vs PMLL5250B135 |
CLL5250BTR13 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | LL5250B vs CLL5250BTR13 |
CLL5250BTR13LEADFREE | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | LL5250B vs CLL5250BTR13LEADFREE |
MLL5250B | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Microsemi Corporation | LL5250B vs MLL5250B |
CDLL5250B | Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | LL5250B vs CDLL5250B |
PMLL5250B112 | DIODE 20 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5250B vs PMLL5250B112 |
PMLL5250B115 | DIODE 20 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5250B vs PMLL5250B115 |