Part Details for LL4743A by RFE International Inc
Overview of LL4743A by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL4743A
LL4743A CAD Models
LL4743A Part Data Attributes
|
LL4743A
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
LL4743A
RFE International Inc
Zener Diode, 13V V(Z)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Working Test Current | 19 mA |
Alternate Parts for LL4743A
This table gives cross-reference parts and alternative options found for LL4743A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4743A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLL4743A | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | LL4743A vs MLL4743A |
DL4743A | PanJit Semiconductor | Check for Price | Zener Diode, 13.05V V(Z), 4.98%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | LL4743A vs DL4743A |
DL4743A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN | LL4743A vs DL4743A-G |
MX1N3023BUR-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | LL4743A vs MX1N3023BUR-1E3TR |
MX1N3023BUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | LL4743A vs MX1N3023BUR-1TR |
1N3023BUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 1.5W | LL4743A vs 1N3023BUR-1E3 |
DL4743A | Diodes Incorporated | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 | LL4743A vs DL4743A |
DL4743A-T | Micro Commercial Components | Check for Price | Zener Diode, | LL4743A vs DL4743A-T |
ZM4743A-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | LL4743A vs ZM4743A-GS08 |
DL4743A | Galaxy Microelectronics | Check for Price | Zener Diode, 13V V(Z), 5%, 1W, | LL4743A vs DL4743A |