Part Details for LL4448 by Bkc Semiconductors Inc
Overview of LL4448 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for LL4448
LL4448 CAD Models
LL4448 Part Data Attributes:
Alternate Parts for LL4448
This table gives cross-reference parts and alternative options found for LL4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4448 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MINIMELF-2 | Lite-On Semiconductor Corporation | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, Silicon | International Semiconductor Inc | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Semiconductors | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Intertechnologies | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | TDK Micronas GmbH | LL4448 vs LL4448 |