Part Details for LL4448 by Shanghai Lunsure Electronic Technology Co Ltd
Overview of LL4448 by Shanghai Lunsure Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for LL4448
LL4448 CAD Models
LL4448 Part Data Attributes
|
LL4448
Shanghai Lunsure Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL4448
Shanghai Lunsure Electronic Technology Co Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES |
Alternate Parts for LL4448
This table gives cross-reference parts and alternative options found for LL4448. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4448, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | EIC Semiconductor Inc | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, Schottky, 1 Element, 0.15A, 75V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | LL4448 vs LL4448 |
LL4448 | Rectifier Diode | Weitronic Enterprise Co Ltd | LL4448 vs LL4448 |
LL4448 | Rectifier Diode | Bytesonic Corporation | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Excel (Suzhou) Semiconductor Co Ltd | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Transys Electronics Limited | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | RFE International Inc | LL4448 vs LL4448 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | LRC Leshan Radio Co Ltd | LL4448 vs LL4448 |
LL4448 | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 100; IAV Max (A): 0.15; VFM Max (V): 1; @ IF (A): 0.01; IR Max (UA): 5; @VR (V): 75; TRR Max (NS): 4; Package: MINI-MELF | Galaxy Microelectronics | LL4448 vs LL4448 |