Part Details for LL4221NLC by Industrial Electronic Engineers Inc (IEE)
Overview of LL4221NLC by Industrial Electronic Engineers Inc (IEE)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LL4221NLC
LL4221NLC CAD Models
LL4221NLC Part Data Attributes
|
LL4221NLC
Industrial Electronic Engineers Inc (IEE)
Buy Now
Datasheet
|
Compare Parts:
LL4221NLC
Industrial Electronic Engineers Inc (IEE)
Visible LED, Diffused
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUSTRIAL ELECTRONIC ENGINEERS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED | |
Peak Wavelength | 635 nm | |
Viewing Angle | 45 deg |